| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796866-5 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Package Quantity: | 150 |
| Contact Amperage: | 15 A |
| Number of Positions: | 5 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | With |
| Closed End: | With |
| Threaded Flange: | With |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 796866-5 |
| SKU: | AMP796866-5 |
796866-5
Specifications
Detailed Description
Easily connect power and signal components with this 15 A header, designed for board mount assembly. Featuring a durable PA 6/6 housing in a vibrant green color, it offers reliable performance in industrial settings. With five contacts and a pitch of 5.08 mm, it accommodates wire sizes ranging from 12 to 30 AWG. The tin-plated copper alloy contacts ensure efficient conductivity, while the right-angle mount angle and through-hole style provide versatility in installation. RoHS compliant and suitable for lead-free solder processes, this header is a dependable choice for various circuit applications, with an operating temperature range of -40 to 105°C. Each package includes 150 units, making it ideal for bulk projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 796861-5 | ![]() | |
| TE Connectivity 796863-5 | ![]() |


