| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796859-7 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 7 |
| Housing Color: | Green |
| GPL: | 124 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Threaded Flange: | With |
| Screw Flange: | With |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 796859-7 |
| SKU: | AMP796859-7 |
796859-7
Specifications
Detailed Description
Enhance your industrial connectivity with our Stacking Plug terminal block, designed for power and signal applications. With a right-angle mount angle and green housing color, this connector features 7 positions for optimal cable organization. It accepts wire sizes ranging from 12 to 30 AWG, accommodating various setups. The durable PA 6/6 housing material, along with phosphor bronze contact material plated with tin, ensures reliable performance in harsh environments. Operating at temperatures from -40 to 105°C (-40 to 221°F), it offers a secure and efficient connection solution. Each package includes 100 units, making it convenient for bulk installations. RoHS compliant, this connector meets international standards for environmental responsibility. Elevate your wiring systems with our robust and versatile terminal block.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 796866-7 | ![]() | |
| TE Connectivity 282815-7 | ![]() |


