| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796863-9 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Straight |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 9 |
| Housing Color: | Green |
| GPL: | 124 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Threaded Flange: | With |
| Marking Color: | Black |
| Screw Flange: | With |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 796863-9 |
| SKU: | AMP796863-9 |
796863-9
Specifications
Detailed Description
Easily connect power and signals with our straight vertical Plug Terminal Block. With a housing made of durable PA 6/6 in a sleek green color, it offers reliable performance in industrial settings. Featuring 9 positions for 12-30 AWG wire termination, it accommodates a wide range of applications. The contact material is Phosphor Bronze with Tin plating for excellent conductivity. Rated for 15A and 300V AC, it ensures safe and efficient power transmission. With a pitch of 5.08mm/.2in and M3 screw size, it allows for secure connections. Suitable for wire-to-board mounting, it comes in a package of 100 for convenience. Operating temperature range of -40 to 105°C/-40 to 221°F, it's designed for robust performance in various environments. RoHS compliant, it meets international standards for environmental responsibility. Perfect for use in diverse electronic and industrial projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 796866-9 | ![]() | |
| TE Connectivity 796867-9 | ![]() |


