| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796864-3 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Package Quantity: | 200 |
| Contact Amperage: | 15 A |
| Number of Positions: | 3 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | Without |
| Threaded Flange: | With |
| Contact Mount Style: | Through Hole |
| Screw Flange: | With |
| Screwless Terminal Block: | No |
| Part Aliases: | 796864-3 |
| SKU: | AMP796864-3 |
796864-3
Specifications
Detailed Description
Easily create secure power and signal connections with this 15 A header, featuring a durable PA 6/6 housing in a vibrant green color. With three contacts in a single row, it offers efficient board mounting with a 5 mm pitch. Designed for industrial applications, it can handle voltages up to 300 V AC and operating temperatures ranging from -40 to 105 °C. The tin-plated phosphor bronze contacts are wave solder capable, ensuring reliable performance. With a threaded flange for added stability, this header is a versatile solution for wire-to-board connections in various electronic systems. Compliant with RoHS regulations, it meets high standards of environmental responsibility. Elevate your connectivity with this quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 284046-3 | ![]() | |
| TE Connectivity 796858-3 | ![]() | |
| TE Connectivity 796859-3 | ![]() |


