| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796980-3 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .3 in, 7.62 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Package Quantity: | 150 |
| Contact Amperage: | 15 A |
| Number of Positions: | 3 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 796980-3 |
| SKU: | AMP796980-3 |
796980-3
Specifications
Detailed Description
Enhance your power and signal connections with this 15 A PCB Mount Header, featuring a durable PA 6/6 housing in a vibrant green color. With three contacts arranged in a single row, this header offers secure board mount installation with a 7.62 mm pitch. The copper alloy contacts, plated with tin for industrial lead-free solder processes, ensure reliable conductivity. Operating in a wide temperature range from -40 to 105°C, this header is suitable for various applications. Each package contains 150 units, making it ideal for bulk projects. RoHS compliant and wave solder capable, this header meets international standards for environmental responsibility and manufacturing processes. Elevate your connectivity solutions with this high-quality Wire to Board connector system.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 284049-3 | ![]() | |
| TE Connectivity 284043-3 | ![]() | |
| TE Connectivity 796949-3 | ![]() | |
| TE Connectivity 796981-3 | ![]() |


