| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796980-7 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .3 in, 7.62 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Package Quantity: | 50 |
| Contact Amperage: | 15 A |
| Number of Positions: | 7 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 796980-7 |
| SKU: | AMP796980-7 |
796980-7
Specifications
Detailed Description
Easily connect power and signal components with this green PCB mount terminal block. With a 7.62mm pitch and 15A amperage, it's suitable for various applications. Featuring a housing made of durable PA 6/6, copper alloy contacts, and tin plating, it ensures reliable performance. With its wave solder capability and RoHS compliance, it's environmentally friendly and easy to integrate into your projects. The 50-piece package quantity makes it convenient for bulk installations, while the -40 to 105°C operating temperature range guarantees suitability for diverse environments. Its shrouded header design with a closed end offers added protection, perfect for industrial use. Upgrade your wire-to-board connections with this versatile terminal block.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 796949-7 | ![]() | |
| TE Connectivity 284049-7 | ![]() |


