| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-102202-4 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 50 |
| Contact Amperage: | 3 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 014 |
| Profile: | Standard |
| Packaging: | Tube |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .055 in, 1.4 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5234 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .24 in, 6.1 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC/DC |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .13 in, 3.3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Shrouded End Dimension: | .07 in, 1.778 mm |
| Shrouded Sides: | 4 |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-102202-4 |
| SKU: | AMP8-102202-4 |
8-102202-4
Specifications
Detailed Description
Introducing our AMPMODU Headers, a reliable solution for PCB connections. With UL E28476 and CSA LR7189 standards met, these straight orientation headers feature a thermoplastic housing in black. The 1-row design includes 3 brass contacts with gold plating, ensuring a secure, low-resistance connection. Operating in a wide temperature range from -65 to 105 °C, they are suitable for various industrial applications. With a 2.54mm pitch and 3A contact amperage, these headers offer efficient power transmission. The package includes 50 units, each with a matte tin plated contact area and nickel underplating for enhanced durability. Perfect for board mounting, they provide reliable performance in demanding environments while meeting RoHS compliance standards. Upgrade your PCB connections with our AMPMODU Headers for seamless and efficient connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-5747150-3 | 09 RCPT SP/FMS SCRLK | ![]() |
| TE Connectivity 5-104363-2 | 03 MTE HDR SRST LATCH .100CL | ![]() |
| TE Connectivity 5747844-3 | 09 MSFL RCPT RA 318 (IN,FM,BL) | ![]() |
| TE Connectivity 5747845-3 | 15 MSFL RCPT RA 318 (IN,FM,BL) | ![]() |
| TE Connectivity 86016-5 | MOD IV RECP LP | ![]() |
| TE Connectivity 9-146280-0 | 40 MODII HDR SRST B/A .100CL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2026 | PCN-25-264003 - Product Improvement - Optimization of Plating and reduction of CO2 emissions for Breakaway Header, Unshrouded Header and Shrouded Header (Au plating to PdNi+Au flash plating) | Download | |||
| 01/25/2018 | P-18-015341 - This is to notify that PCN P-17-014492 which was issued for Contact plating transfer from Outside Vendor to TE Connectivity HMO, Mexico for the part numbers listed stands cancelled. | Download | |||
| 12/22/2017 | P-17-014492 - Manufacturing location change. Contact plating for the following Part Numbers will be transferred from Outside Vendor to TE Connectivity HMO, Mexico. This is to reduce contact lead time and integrating with assembly line to improve service levels. | Download | |||


