| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 86016-5 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 277 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5208 |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Applied_Pressure: | Standard |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .069 in, 1.75 mm |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Gold Flash |
| Wire Contact Termination Area Plating Thickness: | 15 µin |
| Standards Met: | UL E28476 CSA LR7189 |
| Part Aliases: | 86016-5 |
| SKU: | AMP86016-5 |
86016-5
Specifications
Detailed Description
Enhance your power and signal connections with our MOD IV RECP LP female connector, featuring UL E28476 and CSA LR7189 standards compliance. This high-performance crimp termination contact, made of durable beryllium copper, ensures reliable conductivity. Operating at temperatures ranging from -65 to 105°C, it offers a versatile solution for various applications. With a voltage rating of 250VAC and an amperage of 3A, this socket contact is ideal for both power and signal transmission. The gold-plated contact mating area guarantees optimal signal transfer, while the insulation resistance of 5000 MΩ ensures excellent performance. Suitable for wire sizes ranging from 20 to 24 AWG, this industrial-grade connector is RoHS compliant, making it an environmentally friendly choice. Each package contains 1000 loose pieces, ready to meet your connectivity needs with ease and efficiency.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-770008-0 | UMNLII SOK SN/AU/PHBZ LF | ![]() |
| TE Connectivity 1-794607-2 | Cut Strip - MICRO MNL RPT CNT STRP 30AU LF | ![]() |
| TE Connectivity 102387-3 | 16 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 102387-4 | 20 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 184235-1 | RECEPT,PIDG FASTON 16-14 187 | ![]() |
| TE Connectivity 2-1393239-1 | RT115024 | ![]() |
| TE Connectivity 2-794617-2 | 22POS,MICRO MNL,RCPT HSG | ![]() |
| TE Connectivity 206512-5 | CLAMP,CABLE SHELL,SIZE 23 | ![]() |
| TE Connectivity 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| TE Connectivity 31811 | TERMINAL,SOLIS R 4 1/4 | ![]() |
| TE Connectivity 36150 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 485043-1 | SPLICE 4000-9000 .020 BR | ![]() |
| TE Connectivity 52263-2 | TERMINAL R PG 8 10 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 843996-3 | TE Connectivity 86016-5 Application Tooling | ![]() |
| TE Connectivity 91516-1 | TE Connectivity 86016-5 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/29/2015 | P-15-011207 - Product improvement. UPDATING ESTIMATED FIRST SHIP DATE FOR CHANGED PARTS DUE TO DELAY IN PROCESSING ENGINEERING CHANGE. | Download | |||
| 03/01/2015 | E-14-017571 - PRODUCT IMPROVEMENT. CU-NI-SI MATERIAL PASSES 108-25020 REQUIREMENTS. STANDARDIZATION OF THE BASE MATERIAL OF MOD IV RECEPTACLE CONTACTS. MATERIAL CHANGE FROM BERYLLIUM COPPER TO COPPER-NICKEL-SILICON. | Download | |||


