8-1393028-4

Heilind Number:AMP8-1393028-4
Manufacturer:TE Connectivity
Manufacturer Number:8-1393028-4
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

SLIM INPUT AC MOD,24V DC LOGIC-240VAC IP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1393028-4
Amperage:.05 A
Mount Type:Printed Circuit Board
Output Type:DC
Maximum Output Voltage:30 V
Termination Type:Printed Circuit Terminals
Operating Temperature Range:-30 - 80 °C
Contact Arrangement:1 Form A (SPST-NO)
Input Voltage:180 - 280 VAC
SKU:AMP8-1393028-4

Detailed Description

Enhance your electronic setups with this Slim Input AC Module, designed for seamless integration on Printed Circuit Boards. Operating with a low amperage of 0.05A, it efficiently converts 24V DC Logic to 240VAC, making it ideal for various power relay applications. Featuring a contact arrangement of 1 Form A (SPST-NO) and termination through Printed Circuit Terminals, installation is a breeze. With a maximum output voltage of 30V, it ensures reliable performance. RoHS compliant and capable of withstanding temperatures ranging from -30 to 80°C, this module guarantees both safety and durability. Elevate your power relay systems with this high-quality component.