| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity KUEP-11A15-120 |
| Amperage: | 10 A |
| Mount Type: | Socket |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 2 |
| Coil Resistance: | 1700 Ω |
| Coil Voltage: | 120 VAC |
| Contact Voltage: | 150 VDC |
| Operating Temperature Range: | -45 - 45 °C |
| Contact Arrangement: | 2 Form C (CO) |
| SKU: | AMP8-1393113-3 |
KUEP-11A15-120
| Heilind Number: | AMP8-1393113-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | KUEP-11A15-120 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance the efficiency of your power system with this high-performance KUEP-11A15-120 relay. Designed for general-purpose use, it boasts quick connect terminals for easy installation. With a 10A amperage rating and silver cadmium oxide contacts, it ensures reliable conduction for your applications. Operating at a coil voltage of 120VAC, this 2 Form C (CO) relay offers versatility in switching functions. Its sturdy construction and wide operating temperature range make it suitable for diverse environments. Upgrade your setup with this quality component, essential for seamless power management.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658658-1 | KIT,HDP-20,ENCLSUR,RCPT,SIZE 3 | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/15/2022 | PCN-22-146336 - Product improvement. E Connectivity is moving away from ink stamp and implementing laser marking on the subjected relay family. Please note that this change will be effective from 15th August 2022 and going forward you will receive laser marked relays which will not impact form, fit or function of the relays. | Download | |||


