8-1393114-8

Heilind Number:AMP8-1393114-8
Manufacturer:TE Connectivity
Manufacturer Number:8-1393114-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KUHP-5DT1-24=KU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1393114-8
Amperage:30 A
Mount Type:Flange Mount, Panel Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:1
Coil Resistance:472 Ω
Coil Voltage:24 VDC
Contact Voltage:240 VAC
Operating Temperature Range:-45 - 70 °C
Contact Arrangement:1 Form C (CO)
SKU:AMP8-1393114-8

Detailed Description

Enhance your power relay systems with the KUHP-5DT1-24, a high-performance component designed for reliable operation in a variety of environments. With a robust construction and silver cadmium oxide contacts, this relay ensures efficient power transmission with a contact voltage of 240 VAC and an amperage rating of 30 A. Ideal for panel or flange mounting, it offers versatility in installation. The 1 Form C contact arrangement provides flexibility in circuit design, while the coil resistance of 472 Ω and coil voltage of 24 VDC guarantee optimal performance. Operating in temperatures ranging from -45 to 70 °C, this relay is suitable for diverse applications. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your power relay systems with the KUHP-5DT1-24 for seamless and efficient operation.