| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1393211-0 |
| Amperage: | 30 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 2 |
| Coil Resistance: | 950 Ω |
| Coil Current: | .033 A |
| Coil Voltage: | 120 VAC |
| Output Type: | AC |
| Maximum Output Voltage: | 600 V |
| Maximum Switching Voltage: | 600 VAC |
| Termination Type: | Printed Circuit Terminals |
| Contact Voltage: | 277 VAC |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Contact Arrangement: | 2 Form C, DPDT |
| Input Voltage: | 0 - 120 VAC |
| SKU: | AMP8-1393211-0 |
8-1393211-0
| Heilind Number: | AMP8-1393211-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1393211-0 |
| Datasheet: | Agency Approval Document (CSA Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Enhance the efficiency and reliability of your circuit board with the T92S11A12-120 Power Relay. With a robust amperage of 30A and silver cadmium oxide contacts, this DPDT relay ensures seamless switching operations. Designed for precision, it offers a coil resistance of 950Ω and operates at a coil voltage of 120VAC. With a maximum output voltage of 600V, it guarantees optimal performance in various applications. RoHS-compliant and suitable for HVAC systems, this relay is a dependable choice for your industrial needs. Operating smoothly in a wide temperature range from -55 to 85°C (-67 to 185°F), it's built to withstand harsh environments. Upgrade your setup with this reliable and high-performing power relay.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1393211-8 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/03/2014 | E-13-019617 - Document Clarification. | Download | |||


