| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1393211-9 |
| Amperage: | 30 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 2 |
| Coil Resistance: | 86 Ω |
| Coil Current: | .142 A |
| Coil Voltage: | 12 VDC |
| Output Type: | AC |
| Maximum Output Voltage: | 600 V |
| Maximum Switching Voltage: | 600 VAC |
| Termination Type: | Printed Circuit Terminals |
| Contact Voltage: | 277 VAC |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Contact Arrangement: | 2 Form C, DPDT |
| Input Voltage: | 0 - 12 VDC |
| SKU: | AMP8-1393211-9 |
8-1393211-9
| Heilind Number: | AMP8-1393211-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1393211-9 |
| Datasheet: | Agency Approval Document (CSA Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit board with the T92S11D12-12, a high-performance power relay designed for reliability and durability. With a maximum switching voltage of 600 VAC and a contact voltage rating of 277 VAC, it ensures efficient power management in various applications. Featuring a silver cadmium oxide contact material, this DPDT relay offers enhanced conductivity and longevity. Its compact design and printed circuit board mount type make installation hassle-free. Operating flawlessly in a wide temperature range from -55 to 85 °C (-67 to 185 °F), it is suitable for harsh environments. With RoHS compliance, you can trust in its environmental responsibility. Ideal for HVAC systems and various industrial applications, this relay is a versatile solution for your power control needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 350789-1 | 03P UMNL PIN HDR ASSY 94VO | ![]() |
| TE Connectivity 350824-1 | 02P UMNL HDR ASSY PC 94VO | ![]() |
| TE Connectivity 643406-1 | 05P UMNL PIN HDR ASSY POL 94VO | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/30/2024 | PCN-24-216851 - Feature Change. please be aware of an upcoming feature change to the listed T92 CODE1 part numbers with the new injection gate, there is no impact on the product performance with the change, and only to improve the manufacturability of cover part. Change before: There is no ring mark on the gate surface. Change after: There are slight ring mark on the gate surface and the gate diameter is slightly different than before the change. | Download | |||
| 01/03/2014 | E-13-019617 - Document Clarification. | Download | |||


