| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 643406-1 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Contact Amperage: | 12 A |
| Number of Positions: | 5 |
| Housing Color: | White |
| Mount Orientation: | Vertical |
| Mating Retention Type: | Positive Lock |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .125 in, 3.18 mm |
| Connector Height: | 7.62 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Power Positions: | 5 |
| Contact Layout: | Inline |
| Connector Length: | 33.02 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Pre-Tin |
| Connector Product Type: | Header |
| Connector Width: | 13.97 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Standard Polarized Tail |
| Termination Post Tail Length: | .148 in, 3.8 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 643406-1 |
| SKU: | AMP643406-1 |
643406-1
Specifications
Detailed Description
Enhance your power connectivity with the Universal MATE-N-LOK series header connector. Designed for reliable board mounting with a through-hole solder termination method, this connector boasts a pitch of 6.35mm (0.25in) and is UL and CSA certified for quality assurance. With a voltage rating of 600V AC and a contact layout of 5 inline positions, it's ideal for power applications. The housing, crafted from UL 94V-0 rated nylon in a sleek white color, ensures durability and safety. Featuring a mating retention system and polarization for secure alignment, it guarantees a stable connection. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), this connector is suitable for various environments. Whether for appliances or industrial use, its high contact amperage of 12A, along with VDE testing and RoHS compliance, make it a dependable choice. Each package contains 100 pieces, providing ample supply for your projects. Experience seamless power transfer with this quality header connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-770904-0 | MINI UMNL SOK 22-18 AWG AU | ![]() |
| TE Connectivity 1-794073-1 | 08P MINI UMNL HDR W/O DH AU LF | ![]() |
| TE Connectivity 282836-3 | TERMI-BLOK PCB MOUNT 90 3P. | ![]() |
| TE Connectivity 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| TE Connectivity 350428-1 | 02P UMNL PIN HDR ASSY NATL | ![]() |
| TE Connectivity 350789-1 | 03P UMNL PIN HDR ASSY 94VO | ![]() |
| TE Connectivity 350824-1 | 02P UMNL HDR ASSY PC 94VO | ![]() |
| TE Connectivity 641967-1 | 04P UMNL PIN HDR ASSY POL NATL | ![]() |
| TE Connectivity 643408-1 | 06P UMNL PIN HDR ASSY POL 94VO | ![]() |


