8-1393224-3

Heilind Number:AMP8-1393224-3
Manufacturer:TE Connectivity
Manufacturer Number:8-1393224-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RY531048

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1393224-3
Amperage:8 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi0.15)
Number of Poles:1
Coil Resistance:9391 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP8-1393224-3

Detailed Description

Enhance your circuit board with the RY531048 power relay, designed for reliable performance in a variety of applications. With an amperage of 8A and contact material of Silver Nickel (AgNi0.15), this relay ensures efficient power transmission and durability. The single pole configuration offers seamless connectivity, while the 48VDC coil voltage and 9391Ω coil resistance provide optimal control. Operating at a maximum switching voltage of 400VAC and contact voltage of 250VAC, it guarantees safe and efficient operation. RoHS compliant, this relay is both high-performing and environmentally friendly, making it a perfect choice for your power relay needs.