8-1393224-7

Heilind Number:AMP8-1393224-7
Manufacturer:TE Connectivity
Manufacturer Number:8-1393224-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RY533009

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1393224-7
Amperage:8 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO2)
Number of Poles:1
Coil Resistance:320 Ω
Coil Voltage:9 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP8-1393224-7

Detailed Description

Introducing the RY533009 Power Relay, a reliable component designed for efficient circuit board mounting. With a contact material of Silver Tin Oxide (AgSnO2), this 8 A relay ensures optimal conductivity and longevity. Featuring a single pole and 1 Form A (NO) contact arrangement, it offers seamless switching capabilities. Operating at a coil voltage of 9 VDC and a coil resistance of 320 Ω, this relay is suitable for various power applications. With a maximum switching voltage of 400 VAC and a contact voltage of 250 VAC, it guarantees safe and stable operation. Additionally, its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your electronic systems with the RY533009 Power Relay for dependable performance.