8-1393224-9

Heilind Number:AMP8-1393224-9
Manufacturer:TE Connectivity
Manufacturer Number:8-1393224-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RY533024

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1393224-9
Amperage:8 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO2)
Number of Poles:1
Coil Resistance:2350 Ω
Coil Voltage:24 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP8-1393224-9

Detailed Description

Introducing the RY533024, a high-performance power relay designed for optimal functionality in printed circuit board installations. With an amperage rating of 8A and a coil voltage of 24VDC, this relay offers reliable power switching capabilities. Featuring a single pole, 1 Form A (NO) contact arrangement with silver tin oxide (AgSnO2) contact material, it ensures efficient conductivity and durability. The RY533024 complies with RoHS standards, making it environmentally friendly, while its maximum switching voltage of 400VAC and contact voltage of 250VAC guarantee safe and effective operation. Perfect for a wide range of applications, this power relay is a dependable choice for your circuit board needs.