9-1393224-0

Heilind Number:AMP9-1393224-0
Manufacturer:TE Connectivity
Manufacturer Number:9-1393224-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RY533048

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1393224-0
Amperage:8 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO2)
Number of Poles:1
Coil Resistance:9391 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP9-1393224-0

Detailed Description

Enhance your circuit board with the high-performance RY533048 relay, boasting an impressive 8A amperage for seamless power management. Crafted with Silver Tin Oxide (AgSnO2) contacts, it guarantees reliable conductivity and durability. With a single pole configuration and 1 Form A (NO) contact arrangement, it efficiently controls electrical flow. Operating at 48VDC coil voltage and featuring a maximum switching voltage of 400VAC, it's suitable for various applications. Rest assured of its compliance with RoHS standards, making it not only efficient but also environmentally friendly. Upgrade your power relay system with this top-of-the-line component.