8-1393239-1

Heilind Number:AMP8-1393239-1
Manufacturer:TE Connectivity
Manufacturer Number:8-1393239-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RT314A24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1393239-1
Amperage:16 A
Mount Type:Printed Circuit Board, Socket
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:1440 Ω
Coil Voltage:24 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP8-1393239-1

Detailed Description

Introducing the RT314A24, a high-performance power relay designed for reliable switching operations in industrial applications. With a robust mount type suitable for socket and printed circuit board installation, this relay features a single pole design with silver nickel contacts for enhanced conductivity. Operating at 24 VDC coil voltage and 16 A amperage, it offers efficient power management with a coil resistance of 1440 Ω. Meeting stringent RoHS compliance standards, this relay ensures environmental sustainability. Its 1 Form C contact arrangement, with a maximum switching voltage of 400 VAC and contact voltage rating of 250 VAC, guarantees safe and efficient performance. Ideal for a wide range of power control tasks, the RT314A24 is a versatile solution for industrial relay needs.