8-1437439-2

Heilind Number:AMP8-1437439-2
Manufacturer:TE Connectivity
Manufacturer Number:8-1437439-2
ECAD Model:
3D Model

Description:

7012AALL=RLY,STD,ON,2P,120VAC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1437439-2
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:On-Delay
Termination Type:Screw Terminals
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:.1 - 1 seconds
Input Voltage:110 - 120 VAC
Control Type:Knob
SKU:AMP8-1437439-2

Detailed Description

Enhance your electrical system with this versatile Time Delay Relay, perfect for a variety of applications. With an amperage of 10A at 240VAC, it delivers reliable performance. The mounting bracket ensures easy installation, while the on-delay operation type offers precise timing control. Featuring screw terminals for convenient connectivity, and a contact arrangement of 2 Form C (DPDT, 2 C/O), it allows for flexible switching. Set the delay time between .1 and 1 second, with an input voltage range of 110-120VAC, and adjust settings effortlessly with the knob control. Rest assured of its quality, as it meets RoHS compliance standards. Upgrade your relay system with this efficient and durable component.