| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1437648-0 |
| Color: | Black |
| Series: | Buchanan 4 Series |
| Amperage: | 20 A |
| Housing Material: | Polyamide |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | .325 in, 8.26 mm |
| Voltage: | 150 V |
| Mount Angle: | Vertical |
| Screw Size: | 4-40 |
| Package Quantity: | 200 |
| Number of Levels: | 1 |
| Number of Positions: | 6 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E457 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 2.01 in, 51.07 mm |
| Screw Plating: | Zinc |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Wire Clamp Combo Head |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-1437648-0 4PCV-06-006 |
| SKU: | AMP8-1437648-0 |
8-1437648-0
Specifications
Detailed Description
Enhance your industrial connectivity with our Buchanan 4 Series Barrier Terminal Block. Designed for reliability, this black housing features UL 94V-0 standard compliance, ensuring safety and performance. With a 20A amperage rating and 150V voltage capacity, it's suitable for various applications. The polyamide construction and copper alloy terminals guarantee durability, while the tin plating offers corrosion resistance. Supporting lead-free solder processes, it's wave solder capable up to 265°C, making installation efficient. This terminal block accommodates wire sizes from .3 to 3mm² (22-12 AWG) and is ideal for PCB connections with its printed circuit pin termination method. The 6-position, single-row configuration, with a pitch of 8.26mm (.325 in), provides flexibility in setups. Whether for commercial or industrial use, this terminal block, packaged in a quantity of 200, is a dependable choice for your connectivity needs.ROHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 8-1437648-1 | ![]() |


