| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1470209-8 |
| Series: | AMPMODU 2 mm |
| Amperage: | 1 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .079 in, 2 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Row Spacing: | .079 in, 2 mm |
| Package Quantity: | 150 |
| Contact Amperage: | 1 A |
| Number of Positions: | 30 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 438 |
| Packaging: | Box & Tray, Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H284 |
| Post Size: | .02 in, .5 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 650 V AC |
| Connector Contact Load Condition: | Fully Loaded |
| Position Locations Omitted: | None |
| Termination Post Tail Length: | .102 in, 2.6 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | .177 in, 4.5 mm |
| PCB Contact Termination Area Plating Thickness: | 100 µin |
| Part Aliases: | 8-1470209-8 |
| SKU: | AMP8-1470209-8 |
8-1470209-8
Specifications
Detailed Description
Elevate your PCB connections with this high-performance 2mm straight socket receptacle, designed for efficient vertical mounting on your circuit board. With a durable thermoplastic housing and gold-plated copper alloy contacts, it ensures reliable signal transmission in industrial environments. Featuring 30 positions and a 1A amperage rating, it's perfect for fully loaded applications. The black housing and gold plating not only enhance aesthetics but also provide superior conductivity. RoHS compliant and with a 650V AC dielectric withstanding voltage, this connector guarantees both environmental responsibility and electrical safety. Whether for board-to-board or mezzanine stacking connections, its 2mm pitch and through-hole solder termination make installation a breeze. Each package includes 150 pieces, conveniently organized in a tray for easy handling. Upgrade your electronic assemblies with this AMPMODU 2 mm connector, your go-to solution for high-speed, high-density PCB interconnects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-5176837-4 | ![]() | |
| TE Connectivity 8-1470109-0 | ![]() |


