8-1617751-0

Heilind Number:AMP8-1617751-0
Manufacturer:TE Connectivity
Manufacturer Number:8-1617751-0
ECAD Model:
3D Model

Description:

FCA-210-AY3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1617751-0
Amperage:10 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Coil Resistance:320 Ω
Coil Voltage:28 VDC
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
SKU:AMP8-1617751-0

Detailed Description

The FCA-210-AY3 is a high-performance power relay designed for demanding applications. With a rugged construction and raised vertical flange mount, it ensures secure installation and reliable operation. Featuring silver cadmium oxide (AgCdO) contacts, it offers excellent conductivity and durability. This DPDT relay with 2 C/O contacts is capable of handling up to 10A of current at 28VDC, making it ideal for power control systems. With a coil resistance of 320Ω, it efficiently converts electrical signals to mechanical action. Operating in a wide temperature range from -70°C to 125°C, it is suitable for harsh environments. Its socket pin terminal configuration allows for easy connectivity. Trust in the FCA-210-AY3 for efficient and dependable relay performance.