8-1617755-4

Heilind Number:AMP8-1617755-4
Manufacturer:TE Connectivity
Manufacturer Number:8-1617755-4
ECAD Model:
3D Model

Description:

FCA-410-AY4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1617755-4
Amperage:10 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Coil Resistance:290 Ω
Coil Voltage:28 VDC
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
SKU:AMP8-1617755-4

Detailed Description

Experience reliable power control with the FCA-410-AY4 Power Relay. Built for performance, this relay offers a high amperage of 10 A and features a durable Raised Vertical Flange Mount for secure installation. With Silver Cadmium Oxide (AgCdO) contact material, it ensures efficient conductivity, while the 4 Form C, 4PDT, 4 C/O contact arrangement allows for versatile switching capabilities. Operating at a coil voltage of 28 VDC and a wide temperature range of -70 to 125 °C, this relay is suitable for various applications. Its socket pin terminal configuration simplifies installation, making it a convenient choice for power management needs. Please note, this product is not RoHS compliant.