8-1617806-7

Heilind Number:AMP8-1617806-7
Manufacturer:TE Connectivity
Manufacturer Number:8-1617806-7
ECAD Model:
3D Model

Description:

FCAC-325-CX3=RELAY, 3PST W/AUX

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1617806-7
Amperage:25 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Coil Resistance:290 Ω
Coil Voltage:28 VDC
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:3 Form C, 3PDT, 3 C/O
SKU:AMP8-1617806-7

Detailed Description

Enhance your power relay systems with the FCAC-325-CX3=RELAY, a high-performance component designed for seamless operation. With a 3PST configuration and auxiliary functionality, this relay offers versatile control in various applications. Boasting a 25A amperage and silver cadmium oxide contacts, it ensures reliable conductivity and longevity. The horizontal flange mount and solder hook terminal configuration make installation a breeze, while the 28VDC coil voltage guarantees efficient performance. Operating flawlessly in extreme temperatures ranging from -70 to 125°C, this relay is a dependable choice for demanding environments. Compliant with RoHS standards, it prioritizes environmental responsibility without compromising on quality. Upgrade your relay systems with this essential component for optimal functionality and peace of mind.