| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1622820-3 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 3.9 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.4 x 3.2 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1622820-3 |
8-1622820-3
| Heilind Number: | AMP8-1622820-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1622820-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality surface mount resistor, featuring a power rating of 1 W and a resistance of 3.9 KΩ. With a rated voltage of 200 V, it offers reliable performance in various applications. The compact 2512 size and surface mount mounting style make it easy to integrate, while the thick film element ensures durability. With a tolerance of 5%, it provides accurate and consistent results. Individually packaged for convenience, this power resistor is a must-have for any electronics enthusiast.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1622820-0 | ![]() |


