8-1676480-0

Heilind Number:AMP8-1676480-0
Manufacturer:TE Connectivity
Manufacturer Number:8-1676480-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRG0402 1% 62K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1676480-0
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:62 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .35 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP8-1676480-0

Detailed Description

Enhance circuit performance with the CRG0402 1% 62K resistor. Measuring just 0402 in size with a power rating of .063 W, this surface mount component offers reliable performance in a compact form. With a resistance of 62 KΩ and a tolerance of 1%, it ensures precision in electronic applications. The thick film element and solder termination type make it suitable for a variety of mounting styles. Rated for up to 50 V, it meets RoHS compliance standards for environmentally conscious manufacturing. Ideal for general purpose use, this resistor is a crucial component for efficient electronic systems.