| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1676480-9 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 7.5 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1676480-9 |
8-1676480-9
| Heilind Number: | AMP8-1676480-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1676480-9 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic projects with the CRG0402 1% 7K5 resistor. Designed for precision performance, this surface mount resistor boasts a power rating of .063 W and a resistance of 7.5 KΩ, making it ideal for a wide range of applications. With a rated voltage of 50 V and a tolerance of 1%, you can trust in its reliability. The compact 0402 size and solder termination ensure easy installation, while the thick film element technology guarantees durability. RoHS compliance further emphasizes its quality, making it a must-have component for your circuitry needs. Elevate your designs with the efficiency and accuracy of this general purpose resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity CRG0805F10K | ![]() |


