8-1676914-6

Heilind Number:AMP8-1676914-6
Manufacturer:TE Connectivity
Manufacturer Number:8-1676914-6
ECAD Model:
3D Model

Description:

YR1 0.1% 68R1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1676914-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:68.1 Ω
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP8-1676914-6

Detailed Description

Enhance your circuitry with precision and reliability using this YR1 resistor. Boasting a minimal tolerance of 0.1%, it guarantees accurate performance, while its thin film element type ensures efficient operation. With a resistance of 68.1 Ω and a power rating of .25 W, it is suitable for various applications. Designed for longevity, it can withstand temperatures ranging from -65 to 155 °C, making it ideal for demanding environments. Its axial leaded mount type and tinned copper leads facilitate easy installation, while its RoHS compliance underscores its commitment to environmental responsibility. Elevate your electronic projects with this high-quality through-hole resistor.