8-1735480-0

Heilind Number:AMP8-1735480-0
Manufacturer:TE Connectivity
Manufacturer Number:8-1735480-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.8FH,R17H.5,200,30/Sn,TU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1735480-0
Housing Material:Matte
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:.031 in, 8 mm
Voltage:100 V AC
Contact Type:Socket
Package Quantity:5
Contact Amperage:.5 A
Number of Positions:200
Housing Color:Natural
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:313
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Operating Temperature Range:-40 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:17 mm, .669 in
Sealable:No
Reel Diameter:.5 in
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1380
Contact Layout:Inline
Connector System:Board to Board
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine
PCB Contact Termination Area Plating Finish:Matte
Locating Post:.02 in, .5 mm
PCB Mount Alignment:With
PCB Mount Alignment Type:Positioning Bosses
Application Assembly Feature:None
Connector Assembly Type:PCB Mount Receptacle
Stack Height:17 mm, 18 mm, 19 mm, 20 mm, .669 in, .709 in, .748 in, .787 in
PCB Contact Termination Area Plating Thickness:2 µm, 78.74 µin
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:8-1735480-0
SKU:AMP8-1735480-0

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Mezzanine Connector. Featuring a sleek matte housing and a vertical mount orientation, it offers seamless integration on your board. With a contact layout of inline and a pitch of .8mm, it ensures precise signal transmission. The connector is designed for durability, with a housing material that meets UL 94V-0 flammability standards. Its gold-plated contact mating areas guarantee reliable conductivity, while its surface mount termination method simplifies installation. This connector is ideal for a wide range of applications, from data transfer to device connectivity, and its stackable design allows for versatile configuration. With an operating temperature range of -40 to 257°F and a voltage rating of 100V AC, it ensures performance in various environments. Trust in this connector for efficient and secure board-to-board connections.