| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1761614-3 |
| Housing Material: | Thermoplastic |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount - Solder Ball |
| Pitch: | .051 in, 1.3 mm |
| Contact Type: | Tab |
| Row Spacing: | .079 in, 2 mm |
| Contact Amperage: | 1 A |
| Number of Positions: | 104 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | G39 |
| Packaging: | Package |
| Operating Temperature Range: | 32 - 212 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 1.57 mm, .8 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K180 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Board to Board Configuration: | Mezzanine |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Pick and Place Cover |
| Header Type: | Pin Header |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 1.102 in |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-1761614-3 |
| SKU: | AMP8-1761614-3 |
8-1761614-3
| Heilind Number: | AMP8-1761614-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1761614-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with the STEP-Z PLUG, offering a cutting-edge solution for board-to-board configurations. This 13mm housing, crafted from high-quality thermoplastic, ensures durability and reliability in any setting. With a surface mount termination method and a 1.3mm pitch, installation is seamless, making it ideal for power and signal applications. The 104-position design, featuring gold-plated contacts, guarantees efficient conductivity, while the UL 94V-0 flammability standard provides peace of mind in terms of safety. Designed for vertical mount orientation, this connector is perfect for mezzanine setups, with a stack height of 1.102 inches. Whether you're assembling electronics for industrial or consumer use, the STEP-Z PLUG is a versatile and dependable choice.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 8-1761615-5 | ![]() |


