| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1761615-5 |
| Housing Material: | Thermoplastic |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount - Solder Ball |
| Pitch: | .051 in, 1.3 mm |
| Contact Type: | Socket |
| Row Spacing: | .079 in, 2 mm |
| Contact Amperage: | 1 A |
| Number of Positions: | 112 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | G39 |
| Packaging: | Package |
| Operating Temperature Range: | 32 - 212 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 1.57 mm, .8 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K178 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Board to Board Configuration: | Mezzanine |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Pick and Place Cover |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 1.575 in, 25 mm, 27 mm, 28 mm, 30 mm, 35 mm, 40 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-1761615-5 |
| SKU: | AMP8-1761615-5 |
8-1761615-5
Specifications
Detailed Description
Enhance your board-to-board connections with our STEP-Z RCPT 15MM, a compact and efficient solution for power and signal transmission. Featuring a durable thermoplastic housing in a natural color, this connector offers reliable performance in a wide range of operating temperatures, from 32 to 212 °F. With a surface mount solder ball termination method and a pitch of 1.3mm (.051 in), it ensures secure and stable connections on your PCB. Its 112 socket contacts with gold plating guarantee high conductivity and signal integrity, meeting stringent UL 94V-0 flammability standards. Perfect for mezzanine configurations, this PCB mount receptacle is designed for vertical orientation, making it ideal for pick-and-place assembly. Whether for data or power applications, this connector from our Board to Board series combines quality craftsmanship with efficient functionality. Please note that this product is not RoHS compliant. Elevate your connectivity with the STEP-Z RCPT 15MM.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1761614-2 | ![]() | |
| TE Connectivity 6-1761614-5 | ![]() | |
| TE Connectivity 8-1761614-5 | ![]() | |
| TE Connectivity 8-1761614-2 | ![]() |


