| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879021-3 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 270 Ω |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 10.5 x 5.5 x 5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879021-3 |
8-1879021-3
| Heilind Number: | AMP8-1879021-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879021-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the SMW3 power resistor, designed for high-performance applications. With a resistance of 270 ohms and a power rating of 3 watts, this surface mount component ensures efficient power management. Its wirewound element and solder termination guarantee durability and reliability, while its compact dimensions of 10.5 x 5.5 x 5 mm make it ideal for space-constrained projects. Rated for a maximum voltage of 500V, it meets stringent industry standards for quality and performance. Perfect for use in a variety of electronic devices, this resistor is a valuable asset in any engineer's toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1879022-3 | ![]() | |
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


