| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879262-6 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 25.5 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879262-6 |
8-1879262-6
Specifications
Detailed Description
Enhance the precision of your electronic circuits with the RP 2B 25K5 0.1% Thin Film Precision Resistor. This compact 1206-size chip resistor boasts a resistance of 25.5 KΩ with a tight tolerance of .1% and a low temperature coefficient of 15PPM. Operating at a power rating of .25 W and a rated voltage of 200 V, it ensures reliable performance in demanding applications. Featuring solder termination and surface mount mounting style, installation is a breeze. Trust in its high-quality construction for consistent and accurate results in your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


