| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879512-0 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 887 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879512-0 |
8-1879512-0
| Heilind Number: | AMP8-1879512-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879512-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH0805 1% power resistor, a high-quality component designed for precision performance. With a resistance of 887KΩ and a power rating of 0.33W, this surface mount resistor is perfect for demanding applications. Its compact 0805 size and solder termination make installation a breeze, while its thick film element ensures reliability. Operating at a rated voltage of 150V, it offers consistent and stable performance. RoHS compliant, it meets international standards for environmental responsibility. Trust in the CRGH0805 for efficient and effective resistance in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879513-1 | ![]() | |
| TE Connectivity 6-1879501-0 | ![]() |


