| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879513-1 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 10 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879513-1 |
1879513-1
Specifications
Detailed Description
Enhance your circuitry with the CRGH1206 1% 10Ω 0.5W power resistor, a reliable and high-performance component for your electronic projects. With a compact 1206 size and surface mount termination, it's easy to install and suitable for a variety of applications. This thick film resistor offers a precise 1% tolerance, ensuring accurate performance. Operating at a rated voltage of 200V, it can handle demanding tasks with ease. Trust in its quality and RoHS compliance for environmentally friendly manufacturing. Upgrade your designs with the Surface Mount Resistors CRGH1206 series.


