| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879512-3 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 953 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879512-3 |
8-1879512-3
| Heilind Number: | AMP8-1879512-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879512-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0805 1% thick film power resistor. With a resistance of 953K ohms and a power rating of 0.33W, it delivers reliable operation in a compact 0805 size. Featuring surface mount termination for easy installation, this resistor is suitable for various applications. With a tolerance of 1% and a rated voltage of 150V, it ensures precise and stable performance. RoHS compliant, it meets environmental standards, making it a responsible choice for your projects. Elevate your electronics with the quality and efficiency of our Surface Mount Resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879513-1 | ![]() | |
| TE Connectivity 6-1879501-0 | ![]() |


