| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1971776-6 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Receptacle |
| Row Spacing: | .319 in, 8.1 mm |
| Keying: | D |
| Number of Positions: | 12 |
| Housing Color: | Natural |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 12 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Plug |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-1971776-6 |
| SKU: | AMP8-1971776-6 |
8-1971776-6
Specifications
Detailed Description
Experience high-performance connectivity with this Power Triple Lock 2X6 Plug Housing, designed for demanding applications. Crafted from durable nylon with a natural housing color, this housing accommodates 12 contacts in a 2-row configuration with a 6mm pitch. Engineered for optimal power transmission, it boasts a 600V AC/DC voltage rating and UL 94V-0 flammability standard compliance. Featuring a keying option D for secure mating, it ensures reliable operation in a wide range of environments with an operating temperature range of -55 to 150°C. Perfect for power circuits in appliances and beyond, this housing is a versatile solution for your connectivity needs. Compliant with RoHS regulations, it offers peace of mind for environmentally conscious projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1452426-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 8-1971775-6 | ![]() |


