8-1971793-5

Heilind Number:AMP8-1971793-5
Manufacturer:TE Connectivity
Manufacturer Number:8-1971793-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

NEW GI CONN2.5 PLUG HSG 8P BLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1971793-5
Connector Type:Housing
Gender:Plug
Housing Material:Nylon 6/6 - GF
Number of Rows:1
Pitch:.098 in, 2.5 mm
Contact Type:Socket
Number of Positions:5
Housing Color:Black
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
SKU:AMP8-1971793-5

Detailed Description

Introducing the cutting-edge NEW GI CONN2.5 PLUG HSG 8P BLK, a versatile connector housing designed for optimal performance in various applications. This plug-type housing, constructed from durable Nylon 6/6 with glass fiber reinforcement, ensures long-lasting reliability. With a single row configuration and a 2.5mm pitch, it accommodates up to 5 socket-type contacts, perfect for signal transmission. The sleek black housing not only adds a touch of sophistication but also indicates its versatility in both industrial and commercial settings. Operating seamlessly in temperatures ranging from -30 to 105°C (-22 to 221°F), this connector is a robust solution for diverse environments. Its compatibility with wire and cable termination makes it a convenient choice for power and signal connectivity. RoHS compliant, this rectangular connector housing guarantees adherence to environmental standards. Upgrade your connectivity solutions with this essential component, ideal for heavy-duty power connectors and accessories.