| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1971895-4 |
| Series: | RAST 5D |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .197 in, 5 mm |
| Number of Positions: | 4 |
| Mount Orientation: | Vertical |
| GPL: | JJ4 |
| Circuit Application: | Power |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K335 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Part Aliases: | 8-1971895-4 |
| SKU: | AMP8-1971895-4 |
8-1971895-4
Specifications
Detailed Description
Easily connect power sources in appliances with this RAST 5D series PCB Mount Header. Designed for vertical mounting on printed circuit boards, it features a secure through-hole solder termination method with a 5mm pitch. With four positions, it provides reliable connectivity in various electronic applications. RoHS compliant and lead-free solder capable, it meets international standards for environmental responsibility. The shrouded header ensures protection and stability, making it a dependable choice for wire-to-board connections in electronic devices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1971895-4 | ![]() |


