| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-215460-2 |
| Series: | Micro-MaTch Industrial |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 100 V AC, 100 V DC |
| Row Spacing: | 1.5 mm |
| Polarization: | Without |
| Package Quantity: | 250 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 12 |
| Housing Color: | Red |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 402 |
| Profile: | Standard |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin over Nickel |
| Contact Mating Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 118.11 - 196.85 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .23 in, 5.8 mm |
| PCB Retention Type: | Kinked Solder Tails |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0282 |
| Contact Design: | Dual Beam |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 17.3 mm, .681 in |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin over Nickel |
| Connector Product Type: | Connector |
| PCB Mount Alignment: | Without |
| Termination Post Length: | .122 in, 3.1 mm |
| Header Type: | Shrouded |
| Mating Connector Lock: | Without |
| Contact Retention: | Press-Fit |
| Connector and Housing Type: | Female-on-Board |
| Housing Entry Style: | Side |
| Vacuum Tape: | Without |
| Board Standoff: | With |
| Daisy Chain: | Without |
| Ejection Latches: | Without |
| Locking Latch: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-215460-2 |
| SKU: | AMP8-215460-2 |
8-215460-2
Specifications
Detailed Description
Introducing the MICRO-MATCH FSID P Connector Assembly from the Micro-MaTch Industrial series, designed for reliable connections in industrial settings. This receptacle features a durable housing made of UL 94V-0 rated Polyester-GF, ensuring safety and performance. With a pitch of 1.27mm (.05 in) and 12 positions, it enables secure Through Hole termination on printed circuit boards. The Phosphor Bronze contacts plated with Tin over Nickel offer optimal conductivity and corrosion resistance, suitable for signal transmission at 100V AC/DC and 1.5A current. Its right angle mount orientation and kinked solder tails provide ease of installation, while features like PCB retention with board standoffs ensure stability. Operating in a wide temperature range of -40 to 105°C, this connector is ideal for various industrial applications requiring robust and efficient connections. RoHS compliant, it meets international standards for environmental responsibility. With its industrial-grade construction and high-performance specifications, this connector is a dependable solution for your connectivity needs.


