8-2176070-0

Heilind Number:AMP8-2176070-0
Manufacturer:TE Connectivity
Manufacturer Number:8-2176070-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3521 20K 1% 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176070-0
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:20 KΩ
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP8-2176070-0

Detailed Description

Enhance your electronic projects with this high-quality Surface Mount Power Resistor. With a power rating of 2 W and a resistance of 20 KΩ, it delivers reliable performance in a compact 2512 size. The Thick Film element ensures durability, while the solder termination type offers easy installation. Operating at a rated voltage of 250 V with a 1% tolerance, this resistor is ideal for precision applications. Measuring 6.35 x 3.2 x .55 mm, it fits seamlessly into your design. RoHS compliant and designed for surface mount, it meets international standards for environmental responsibility. Upgrade your circuitry with this essential component.