8-2176070-7

Heilind Number:AMP8-2176070-7
Manufacturer:TE Connectivity
Manufacturer Number:8-2176070-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3521 39K 1% 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176070-7
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:39 KΩ
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP8-2176070-7

Detailed Description

Enhance your electronic circuitry with this high-performance Surface Mount Power Resistor. Boasting a power rating of 2 W and a resistance of 39 KΩ with a tight tolerance of 1%, it ensures reliable operation in various applications. The Thick Film element type guarantees efficient power dissipation, while the solder termination type simplifies installation. Measuring at 6.35 x 3.2 x .55 mm, it's compact yet powerful, suitable for space-constrained designs. With a rated voltage of 250 V and RoHS compliance, it's not only environmentally friendly but also safe for use. Elevate your projects with this Surface Mount Power Resistor, a must-have component for any electronics enthusiast.