| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176230-2 |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 4.7 MΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176230-2 |
8-2176230-2
| Heilind Number: | AMP8-2176230-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176230-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this powerful 2512-sized surface mount resistor. With a robust 3W power rating and a high resistance of 4.7 MΩ, it ensures reliable performance in demanding applications. The thick film element design, coupled with a 5% tolerance, guarantees precision and accuracy. Its compact dimensions of 6.35 x 3.2 x .55 mm make it suitable for space-constrained installations. Featuring solder termination and RoHS compliance, this chip resistor is not only efficient but also environmentally friendly. Trust in its quality for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176230-1 | ![]() | |
| TE Connectivity 35221R0JT | ![]() |


