8-2176231-0

Heilind Number:AMP8-2176231-0
Manufacturer:TE Connectivity
Manufacturer Number:8-2176231-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3522 20K 1% 3W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176231-0
Size Code:2512
Power Rating:3 W
Termination Type:Solder
Resistance:20 KΩ
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP8-2176231-0

Detailed Description

Enhance your circuit design with this high-quality Surface Mount Power Resistor. With a power rating of 3W and a resistance of 20 KΩ, it ensures reliable performance in demanding applications. The Thick Film element type and 1% tolerance guarantee precision and accuracy in your designs. Solder termination and Surface Mount mounting style make installation a breeze, while RoHS compliance demonstrates our commitment to environmental responsibility. Whether you're a professional engineer or a DIY enthusiast, this resistor is a must-have for your electronic projects. Upgrade your setup today and experience the difference.