| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176231-5 |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 33 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176231-5 |
8-2176231-5
| Heilind Number: | AMP8-2176231-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176231-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic circuitry with this 2512-sized power resistor. With a power rating of 3 W and a resistance of 33 KΩ, it delivers reliable functionality in various applications. Featuring a surface mount mounting style, it is easy to install and ensures efficient connectivity. The thick film element type offers durability, while the 1% tolerance guarantees precision in operation. Measuring 6.35 x 3.2 x 0.55 mm, this resistor is compact yet powerful. Whether for industrial or DIY projects, it is a versatile component that meets your needs for enhanced conductivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176230-1 | ![]() | |
| TE Connectivity 2-2176230-7 | ![]() | |
| TE Connectivity 35221R0JT | ![]() |


