| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 352243KFT |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 43 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176231-8 |
352243KFT
| Heilind Number: | AMP8-2176231-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 352243KFT |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance surface mount power resistor. With a power rating of 3 W and a resistance of 43 KΩ, it offers reliable and efficient operation. The compact 2512 size code and surface mount mounting style make it easy to integrate into your designs. Constructed with thick film technology, it ensures durability and precision with a tolerance of 1%. RoHS compliant, this resistor is environmentally friendly, making it a sustainable choice for your applications. Upgrade your circuitry with this top-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176230-1 | ![]() | |
| TE Connectivity 35221R0JT | ![]() |


