| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 352247KFT |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 47 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176231-9 |
352247KFT
| Heilind Number: | AMP8-2176231-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 352247KFT |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-quality, surface mount power resistor. Featuring a power rating of 3W and a resistance of 47 KΩ with a tight tolerance of 1%, it guarantees precision performance. Its compact 2512 size code and surface mount mounting style make it easy to integrate into your designs. Crafted with thick film technology, it ensures durability and reliability. With RoHS compliance, you can trust in its environmental sustainability. Upgrade your passive components with this essential chip resistor for optimal functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176230-1 | ![]() | |
| TE Connectivity 2-2176230-7 | ![]() | |
| TE Connectivity 35221R0JT | ![]() |


