8-2176243-2

Heilind Number:AMP8-2176243-2
Manufacturer:TE Connectivity
Manufacturer Number:8-2176243-2
ECAD Model:
3D Model

Description:

CRGS0603 5% 5M6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176243-2
Size Code:0603
Power Rating:.25 W
Termination Type:Steel Cap
Resistance:5.6 MΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP8-2176243-2

Detailed Description

Enhance circuit performance with our CRGS0603 5% 5M6 resistor. This compact 0603 size, surface-mounted component boasts a power rating of .25 W and a resistance value of 5.6 MΩ, making it ideal for various applications. Featuring a steel cap termination, it ensures reliable connectivity. With a rated voltage of 50 V, it offers stable operation. Its compact dimensions of 1.6 x .8 x .45 mm and surface mount design facilitate easy installation. Manufactured with thick film technology, it guarantees precision and durability. With a tolerance of 5%, it meets stringent quality standards. RoHS compliant, it aligns with environmental regulations, making it a sustainable choice. Perfect for general purpose use, this resistor is a reliable solution for your electronic projects.