| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176315-6 |
| Size Code: | 0204 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 82 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.5 x 1.4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176315-6 |
8-2176315-6
| Heilind Number: | AMP8-2176315-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176315-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our MELF SMA-A precision resistor. Measuring at 0204 size and boasting a power rating of 0.4W, this thin film resistor is designed for optimal performance. With a resistance of 82 Ω and a tolerance of 1%, it ensures accuracy in your circuitry. Operating at a rated voltage of 200V, it offers reliability in various applications. Its surface mount mounting style and compact dimensions of 3.5 x 1.4 mm make it convenient for installation. Trust in its quality for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 9-2176315-8 | ![]() |


